
Field Programmable Gate Array (FPGA) with 8256 logic elements/cells and 516 logic blocks (LABs). Features 85 I/Os, 165888 bits of RAM, and operates at 1.2V with a supply current of 15mA. This surface mount device utilizes 90nm technology, offering a maximum frequency of 260MHz and an operating temperature range of 0°C to 85°C. Packaged in a 144-pin TQFP, it is RoHS compliant.
Intel EP2C8T144C8N technical specifications.
| Package/Case | TQFP |
| Frequency | 402.58MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 165888b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Inputs | 85 |
| Number of Logic Blocks (LABs) | 516 |
| Number of Logic Elements/Cells | 8256 |
| Number of Macrocells | 8256 |
| Number of Outputs | 85 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 165888b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Speed Grade | 8 |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EP2C8T144C8N to view detailed technical specifications.
No datasheet is available for this part.
