
Intel EP2S180F1508C4N technical specifications.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 9383040b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 1170 |
| Number of Logic Blocks (LABs) | 8970 |
| Number of Logic Elements/Cells | 179400 |
| Operating Supply Current | 1.12A |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 7 |
| Packaging | Tray |
| RAM Size | 9383040b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |
Download the complete datasheet for Intel EP2S180F1508C4N to view detailed technical specifications.
No datasheet is available for this part.
