Intel EP2S30F672I4 technical specifications.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 1369728b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 500 |
| Number of Logic Blocks (LABs) | 1694 |
| Number of Logic Elements/Cells | 33880 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 1369728b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP2S30F672I4 to view detailed technical specifications.
No datasheet is available for this part.
