The EP2S90F1020C5 is a Field Programmable Gate Array from Intel, featuring 1020 terminals and a 33x33mm FBGA-1020 package. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.15V and 1.25V, respectively. It supports a maximum clock frequency of 640 MHz and has 750 outputs and 758 inputs.
Intel EP2S90F1020C5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 750 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 758 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP2S90F1020C5 to view detailed technical specifications.
No datasheet is available for this part.