The Stratix II GX FPGA is a high-performance integrated circuit with 1369728 bits of RAM and 1694 logic blocks. It operates within a supply voltage range of 1.15 to 1.25V and a temperature range of 0 to 85°C. The device is packaged in a 29x29mm, 1mm pitch FBGA-780 package, suitable for surface mount applications. The Stratix II GX is not RoHS compliant and contains lead. It has a maximum operating supply current of 300mA and features 361 I/Os and 8 transceivers.
Intel EP2SGX30DF780C4 technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 732.1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 1369728b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 361 |
| Number of Logic Blocks (LABs) | 1694 |
| Number of Logic Elements/Cells | 33880 |
| Number of Transceivers | 8 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 1369728b |
| RoHS Compliant | No |
| Series | Stratix® II GX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP2SGX30DF780C4 to view detailed technical specifications.
No datasheet is available for this part.