
Field Programmable Gate Array (FPGA) featuring 10,320 logic elements and 645 logic array blocks (LABs). This CMOS device operates at a frequency of 437.5MHz, with a maximum frequency of 315MHz. It offers 94 I/Os and 423,936 bits of RAM, supporting an operating supply voltage of 1.2V, with a range of 1.15V to 1.25V. Packaged in a 144-pin PQFP (EQFP-144) with dimensions of 22 x 22 mm and a height of 1.60 mm, this surface-mount component is RoHS compliant.
Intel EP3C10E144C7N technical specifications.
| Package/Case | QFP |
| Frequency | 437.5MHz |
| Height | 1.4mm |
| Length | 20mm |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 423936b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 94 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 423936b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Speed Grade | 7 |
| Termination | SMD/SMT |
| Weight | 0.193407oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EP3C10E144C7N to view detailed technical specifications.
No datasheet is available for this part.
