
Field Programmable Gate Array (FPGA) with 10320 logic elements and 645 LABs, operating at up to 402MHz. Features 94 I/Os, 423936 bits of RAM, and a 1.2V operating supply voltage. This surface-mount device utilizes 65nm technology and is housed in a 144-pin EQFP package, with a temperature range of 0°C to 85°C. RoHS compliant and lead-free.
Intel EP3C10E144C8N technical specifications.
| Package/Case | QFP |
| Frequency | 402MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 423936b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 94 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 423936b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| Weight | 0.193407oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EP3C10E144C8N to view detailed technical specifications.
No datasheet is available for this part.
