
Field Programmable Gate Array (FPGA) with 10320 logic elements/cells and 645 logic array blocks (LABs). Features a 402MHz frequency, 423936 bits of RAM, and 182 I/Os. Operates at 1.2V with a supply voltage range of 1.15V to 1.25V. Packaged in a 256-pin FBGA for surface mounting, with dimensions of 17mm x 17mm x 1.8mm. RoHS compliant and operates from 0°C to 85°C.
Intel EP3C10F256C8N technical specifications.
| Package/Case | FBGA |
| Frequency | 402MHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 423936b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 182 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 423936b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EP3C10F256C8N to view detailed technical specifications.
No datasheet is available for this part.
