
The Cyclone III FPGA is a high-performance, surface-mount device with a maximum operating frequency of 437.5MHz and a maximum supply voltage of 1.25V. It features a large number of logic elements, with 119088 cells available for programming. The device is packaged in a 484-pin FBGA package, measuring 23mm x 23mm with a 1mm pitch. It operates over a temperature range of -40°C to 100°C, but is not RoHS compliant.
Intel EP3C120F484I7 technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 3981312b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 283 |
| Number of Logic Blocks (LABs) | 7443 |
| Number of Logic Elements/Cells | 119088 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 3981312b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP3C120F484I7 to view detailed technical specifications.
No datasheet is available for this part.
