The EP3C120F780C7ES is a Field Programmable Gate Array (FPGA) from Intel. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 780 terminals positioned on the bottom and is packaged in a 29x29mm, 2.60mm height, 1mm pitch FBGA-780 package. It requires a supply voltage of 1.15 to 1.25 volts and can operate at a maximum clock frequency of 472.5 MHz.
Intel EP3C120F780C7ES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 472.5 |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3C120F780C7ES to view detailed technical specifications.
No datasheet is available for this part.