
The Cyclone III FPGA features 516096 bits of RAM and 15408 logic elements, with 168 I/Os and an operating supply voltage of 1.2V. It is packaged in a lead-free FBGA-256 package. The device operates over a temperature range of 0°C to 85°C and is RoHS compliant. The Cyclone III is a member of the Cyclone III series and has a speed grade of 7.
Intel EP3C16F256C7N technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 516096b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 168 |
| Number of Logic Blocks (LABs) | 963 |
| Number of Logic Elements/Cells | 15408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel EP3C16F256C7N to view detailed technical specifications.
No datasheet is available for this part.
