Intel EP3C16M164I7 technical specifications.
| Number of Terminals | 164 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B164 |
| Width | 8 |
| Length | 8 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 92 |
| Number of Inputs | 92 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3C16M164I7 to view detailed technical specifications.
No datasheet is available for this part.