The EP3C40F324C7 is a Field Programmable Gate Array (FPGA) from Intel with 324 terminals and a maximum operating temperature of 85°C. It has a JEDEC package code of S-PBGA-B324 and measures 19mm in width and length. The FPGA operates within a supply voltage range of 1.15V to 1.25V and has 195 inputs and outputs. It can handle a clock frequency of up to 472.5 MHz.
Intel EP3C40F324C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 195 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 195 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3C40F324C7 to view detailed technical specifications.
No datasheet is available for this part.