The EP3C40F324C7N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 19 x 19 mm, 2.20 mm height, 1 mm pitch, lead-free R-PBGA-B324 package. It operates within a temperature range of 0 to 85 degrees Celsius and is powered by a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V respectively. The FPGA features 324 terminals, 195 inputs, and 195 outputs, with a maximum clock frequency of 472.5 MHz.
Intel EP3C40F324C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 195 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 195 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3C40F324C7N to view detailed technical specifications.
No datasheet is available for this part.