The EP3C40F324I7 is a Field Programmable Gate Array from Intel, featuring a 19x19mm FBGA-324 package with a 1mm pitch. It operates within a temperature range of -40 to 100 degrees Celsius and is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The device has 324 terminals, with 195 inputs and 195 outputs, and supports a maximum clock frequency of 472.5MHz.
Intel EP3C40F324I7 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 195 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 195 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3C40F324I7 to view detailed technical specifications.
No datasheet is available for this part.