The EP3C40Q240C8 is a 240-terminal quad-floor field programmable gate array (FPGA) from Intel. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The FPGA features 128 inputs and 128 outputs, with a maximum clock frequency of 472.5 MHz.
Intel EP3C40Q240C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 128 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 128 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3C40Q240C8 to view detailed technical specifications.
No datasheet is available for this part.