
Intel EP3C40Q240C8N technical specifications.
| Package/Case | PQFP |
| Frequency | 402MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 1161216b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 2475 |
| Number of Logic Elements/Cells | 39600 |
| Number of Macrocells | 39600 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1161216b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Termination | SMD/SMT |
| Weight | 0.25926oz |
| RoHS | Compliant |
Download the complete datasheet for Intel EP3C40Q240C8N to view detailed technical specifications.
No datasheet is available for this part.
