This Intel EP3C40U484C7 is a Field Programmable Gate Array (FPGA) with 331 inputs and 331 outputs. It operates at a maximum clock frequency of 472.5 MHz and has a nominal supply voltage of 1.2V. The device is packaged in a 19 x 19 mm, 0.80 mm pitch, UBGA-484 package and has a temperature grade of OTHER. The operating temperature range is from 0 to 85 degrees Celsius.
Intel EP3C40U484C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 331 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 331 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3C40U484C7 to view detailed technical specifications.
No datasheet is available for this part.