
Intel EP3C55F484C6N technical specifications.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2396160b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 327 |
| Number of Logic Blocks (LABs) | 3491 |
| Number of Logic Elements/Cells | 55856 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2396160b |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| RoHS | Compliant |
Download the complete datasheet for Intel EP3C55F484C6N to view detailed technical specifications.
No datasheet is available for this part.
