The EP3C5U256I7 is a 256-terminal industrial FPGA from Intel, operating within a temperature range of -40°C to 100°C. It features a supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The device has 182 outputs and 182 inputs, with a maximum clock frequency of 472.5MHz. It is packaged in a 14 x 14 mm UBGA-256 with a 0.80 mm pitch.
Intel EP3C5U256I7 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 182 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 182 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3C5U256I7 to view detailed technical specifications.
No datasheet is available for this part.