The EP3C80F484I7 is an industrial-grade field programmable gate array (FPGA) from Intel, packaged in a 23mm x 23mm S-PBGA with 1mm pitch. It operates over a temperature range of -40°C to 100°C and is powered by a supply voltage between 1.15V and 1.25V. The device features 295 inputs and 295 outputs, with a maximum clock frequency of 472.5 MHz.
Intel EP3C80F484I7 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 295 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 295 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3C80F484I7 to view detailed technical specifications.
No datasheet is available for this part.