
Intel EP3C80F780C7 technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2810880b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 429 |
| Number of Logic Blocks (LABs) | 5079 |
| Number of Logic Elements/Cells | 81264 |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 2810880b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP3C80F780C7 to view detailed technical specifications.
No datasheet is available for this part.