The Intel EP3SE50F484I4 is a field programmable gate array with 484 terminals positioned on the bottom of the package. It features a JEDEC package code of S-PBGA-B484 and measures 23mm in width and length. The device operates within a supply voltage range of 0.86 to 0.94V. It has 296 outputs and 296 inputs, with a maximum clock frequency of 717 MHz. The EP3SE50F484I4 is available in a 484-pin FBGA-484 package.
Intel EP3SE50F484I4 technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 296 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 296 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3SE50F484I4 to view detailed technical specifications.
No datasheet is available for this part.