The EP3SL110F1152I4 is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 1152-pin S-PBGA-B1152. It features 744 inputs and 744 outputs, with a maximum clock frequency of 717 MHz. The FPGA operates within a supply voltage range of 0.86 to 0.94V, with a nominal voltage of 0.9V. The device is mounted on the bottom of the package, measuring 35mm in width and length.
Intel EP3SL110F1152I4 technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3SL110F1152I4 to view detailed technical specifications.
No datasheet is available for this part.