
Intel EP3SL150F1152C4N technical specifications.
| Package/Case | FBGA |
| Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6390Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 5700 |
| Number of Logic Elements/Cells | 142500 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 6543360b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stratix III |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intel EP3SL150F1152C4N to view detailed technical specifications.
No datasheet is available for this part.
