The EP3SL200F1152C4 is a field-programmable gate array from Intel with 1152 terminals and a maximum operating temperature of 85 degrees Celsius. It has a JEDEC package code of S-PBGA-B1152 and measures 35mm in width and length. The device operates within a supply voltage range of 0.86 to 0.94 volts and has a maximum clock frequency of 717MHz. It features 744 inputs and 744 outputs. The package is mounted on the bottom and has a temperature grade of OTHER.
Intel EP3SL200F1152C4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3SL200F1152C4 to view detailed technical specifications.
No datasheet is available for this part.