The EP3SL200H780C4N is a Field Programmable Gate Array from Intel. It features a 780-pin LEAD FREE, HBGA-780 package and operates at a supply voltage of 0.86-0.94V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is designed for use in a variety of applications and is suitable for use in industrial environments.
Intel EP3SL200H780C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3SL200H780C4N to view detailed technical specifications.
No datasheet is available for this part.