The EP3SL50F780C4LN is a 780-input FPGA from Intel, with a supply voltage range of 0.86 to 0.94V and a maximum clock frequency of 717MHz. It is packaged in the S-PBGA-B780 package, which is a lead-free, ball grid array package. The FPGA operates over a temperature range of 0 to 85 degrees Celsius. It is designed for use in a variety of applications, including those requiring high-speed data processing and storage.
Intel EP3SL50F780C4LN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3SL50F780C4LN to view detailed technical specifications.
No datasheet is available for this part.