This 780-input/output FPGA from Intel features a supply voltage range of 0.86 to 0.94 volts and is packaged in the S-PBGA-B780 format. The device has a maximum clock frequency of 717 and is designed for use in field programmable gate array applications. The FPGA has a width and length of 29mm and is mounted on the bottom. It is designed to operate within a specific voltage range and is suitable for use in a variety of electronic systems.
Intel EP3SL50F780I3 technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3SL50F780I3 to view detailed technical specifications.
No datasheet is available for this part.