This is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 780-pin S-PBGA-B780 package. It operates within a supply voltage range of 0.86 to 0.94 volts and has a maximum operating temperature of 85 degrees Celsius. The device has 780 terminals and is available in a lead-free FBGA-780 package.
Intel EP3SL70F780C2N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 800 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3SL70F780C2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.