The EP3SL70F780C4N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 780-pin Lead Free Ball Grid Array (FBGA) with a terminal position at the bottom. It operates within a temperature range of -0 to 85°C and has a nominal supply voltage of 0.9V, with a minimum of 0.86V and a maximum of 0.94V. The FPGA has 488 inputs and 488 outputs, with a maximum clock frequency of 717.
Intel EP3SL70F780C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3SL70F780C4N to view detailed technical specifications.
No datasheet is available for this part.