The EP4CE15E22C9LN is a Field Programmable Gate Array (FPGA) from Intel, featuring 144 terminals in a 22 x 22 mm EQFP package with a 0.50 mm pitch. It operates within a temperature range of 0 to 85 degrees Celsius. The FPGA has 81 outputs and 81 inputs, with a maximum clock frequency of 265 MHz. It is designed for use with a supply voltage of 1V, with a tolerance of 0.03V.
Intel EP4CE15E22C9LN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 81 |
| Clock Frequency-Max | 265 |
| Number of Inputs | 81 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP4CE15E22C9LN to view detailed technical specifications.
No datasheet is available for this part.