The EP4CE15F23C6 is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 23x23mm FBGA-484. It operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 1.2V. The device features 484 terminals, with 346 inputs and 346 outputs, and supports clock frequencies up to 472.5 MHz.
Intel EP4CE15F23C6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 346 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 346 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP4CE15F23C6 to view detailed technical specifications.
No datasheet is available for this part.