The EP4CE15F23C8LN is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating temperature of 85°C and a nominal supply voltage of 1V. It has 484 terminals, with a terminal position at the bottom. The device is packaged in a 23 x 23 mm, 1 mm pitch, lead-free S-PBGA-B484 package. The FPGA has 346 outputs and 346 inputs, with a maximum clock frequency of 362 MHz. It operates within a temperature range of 0 to 85°C.
Intel EP4CE15F23C8LN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 346 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 346 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP4CE15F23C8LN to view detailed technical specifications.
No datasheet is available for this part.