The EP4CE22E22A7N is a Field Programmable Gate Array (FPGA) from Intel, featuring 144 terminals in a quad terminal position. It operates within a temperature range of -40 to 125 degrees Celsius, with a nominal supply voltage of 1.2V and a tolerance of 1.15 to 1.25V. The device has 79 outputs and 79 inputs, with a maximum clock frequency of 472.5 MHz. It is packaged in a 22 x 22 mm, 0.50 mm pitch, lead-free EQFP-144 package.
Intel EP4CE22E22A7N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 79 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 79 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP4CE22E22A7N to view detailed technical specifications.
No datasheet is available for this part.