This 256-terminal FPGA from Intel features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 17 x 17 mm, 1 mm pitch, lead-free S-PBGA-B256 package. It operates within a supply voltage range of 1.15 to 1.25 volts and has a maximum clock frequency of 472.5 MHz. The FPGA is designed for automotive-grade applications.
Intel EP4CE22F17A7N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 153 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 153 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP4CE22F17A7N to view detailed technical specifications.
No datasheet is available for this part.