
Field Programmable Gate Array (FPGA) with 28,848 logic elements/cells and 1803 Logic Array Blocks (LABs). Features 594Kb memory size and 608,256 bits of RAM. Operates at a 1.2V supply voltage with a range of 1.15V to 1.25V, supporting a maximum frequency of 200MHz. This surface-mount component is housed in a 23mm x 23mm x 2mm FBGA package with 328 I/Os. It operates between 0°C and 85°C and is RoHS compliant.
Intel EP4CE30F23C8N technical specifications.
| Package/Case | FBGA |
| Height | 2mm |
| Length | 23mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 594Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 328 |
| Number of Logic Blocks (LABs) | 1803 |
| Number of Logic Elements/Cells | 28848 |
| Number of Macrocells | 28848 |
| Number of Registers | 28848 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 608256b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone IV E |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EP4CE30F23C8N to view detailed technical specifications.
No datasheet is available for this part.
