
Intel EP4CE40F23C8N technical specifications.
| Package/Case | FBGA |
| Height | 2mm |
| Length | 23mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1134Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 328 |
| Number of Logic Blocks (LABs) | 2475 |
| Number of Logic Elements/Cells | 39600 |
| Number of Registers | 39600 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1161216b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EP4CE40F23C8N to view detailed technical specifications.
No datasheet is available for this part.
