The EP4CE40F23I8L is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 23mm x 23mm S-PBGA-B484 package. It has 331 inputs and 331 outputs, and operates at a maximum clock frequency of 362 MHz. The device is supplied with a nominal voltage of 1V, with a minimum and maximum supply voltage of 0.97V and 1.03V, respectively. The FPGA is designed for use in a variety of applications, including those requiring high-speed digital signal processing.
Intel EP4CE40F23I8L technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 331 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 331 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP4CE40F23I8L to view detailed technical specifications.
No datasheet is available for this part.