
Field Programmable Gate Array (FPGA) with 6272 logic elements/cells and 392 logic blocks (LABs). Features 270Kb memory size and 276480 bits of RAM. Operates at a maximum frequency of 200MHz with a supply voltage range of 1.15V to 1.25V. Packaged in a 144-pin PQFP (EQFP-144) for surface mounting, with dimensions of 20mm x 20mm x 1.6mm. RoHS compliant and suitable for operation between 0°C and 85°C.
Intel EP4CE6E22C8N technical specifications.
| Package/Case | QFP |
| Height | 1.6mm |
| Length | 20mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 270Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Logic Blocks (LABs) | 392 |
| Number of Logic Elements/Cells | 6272 |
| Number of Macrocells | 6272 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone IV E |
| Speed Grade | 8 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EP4CE6E22C8N to view detailed technical specifications.
No datasheet is available for this part.
