The Cyclone IV E FPGA is a high-performance device with 6272 logic elements, 392 logic blocks, and 91 I/Os. It operates at a maximum frequency of 200MHz and has a maximum operating temperature of 100°C. The device is available in a QFP-144 package and is suitable for surface mount applications. The Cyclone IV E FPGA is not RoHS compliant.
Intel EP4CE6E22I8L technical specifications.
| Package/Case | QFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 270Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Logic Blocks (LABs) | 392 |
| Number of Logic Elements/Cells | 6272 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 276480b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| Speed Grade | 8 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP4CE6E22I8L to view detailed technical specifications.
No datasheet is available for this part.