
Field Programmable Gate Array (FPGA) with 109,424 logic cells and 5,490 Kbit RAM. Features 2 Ethernet MACs, 280 18x18 multipliers, and 8 transceiver blocks operating at 3.125 Gbps. Supports DDR2 SDRAM and QDRII+ SRAM external memory interfaces. Packaged in a 484-pin FBGA (23mm x 23mm) for surface mounting, with a 1mm pin pitch. Operates within a 0°C to 85°C temperature range.
Intel EP4CGX110BF23C6N technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 2.2(Max) |
| Seated Plane Height (mm) | 2.6(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAJ-1 |
| Family Name | Cyclone® IV GX |
| Maximum Number of User I/Os | 270 |
| RAM Bits | 5490Kbit |
| Device Logic Cells | 109424 |
| Process Technology | 60nm |
| Ethernet MACs | 2 |
| Number of Multipliers | 280 (18x18) |
| Programmability | Yes |
| Transceiver Blocks | 8 |
| Transceiver Speed | 3.125Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| PCI Blocks | 1 |
| Speed Grade | 6 |
| Differential I/O Standards Supported | B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL |
| Single-Ended I/O Standards Supported | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL |
| External Memory Interface | DDR2 SDRAM|QDRII+SRAM |
| Device Number of DLLs/PLLs | 4 |
| Supported IP Core | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|PCI Express to AXI Bridge Controller (GPEX-PAB)|ISA/PC Card/PCMCIA/Compact Flash Host Adapter |
| Supported IP Core Manufacture | Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc |
| Total Number of Block RAM | 610 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel EP4CGX110BF23C6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.