Intel EP4CGX150CF23C7 technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6480Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 270 |
| Number of I/Os | 270 |
| Number of Logic Blocks (LABs) | 9360 |
| Number of Logic Elements/Cells | 149760 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 6635520b |
| RoHS Compliant | No |
| Series | CYCLONE® IV GX |
| Speed Grade | 7 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP4CGX150CF23C7 to view detailed technical specifications.
No datasheet is available for this part.