The EP4CGX150CF23I7 is a Field Programmable Gate Array (FPGA) from Intel, featuring 484 terminals on the bottom of a 23x23mm S-PBGA-B484 package. It operates within a supply voltage range of 1.16 to 1.24V and supports clock frequencies up to 472.5MHz. This FPGA has 270 outputs and 270 inputs, making it suitable for a wide range of applications.
Intel EP4CGX150CF23I7 technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 270 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 270 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP4CGX150CF23I7 to view detailed technical specifications.
No datasheet is available for this part.