
The EP4CGX150DF27I7 is a Field Programmable Gate Array (FPGA) from Intel, featuring 6480Kb of memory and 149760 logic elements. It operates at a maximum frequency of 200MHz and supports data rates of up to 3.125Gbps. The device is packaged in a 672-ball FBGA and is designed to operate within a temperature range of -40°C to 100°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EP4CGX150DF27I7 technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 6480Kb |
| Min Supply Voltage | 1.16V |
| Number of GPIO | 393 |
| Number of I/Os | 393 |
| Number of Logic Blocks (LABs) | 9360 |
| Number of Logic Elements/Cells | 149760 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6635520b |
| RoHS Compliant | No |
| Series | CYCLONE® IV GX |
| Speed Grade | 7 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.