
Intel EP4CGX15BF14C7 technical specifications.
| Package/Case | FBGA |
| Data Rate | 2.5Gbps |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 540Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 72 |
| Number of I/Os | 72 |
| Number of Logic Blocks (LABs) | 900 |
| Number of Logic Elements/Cells | 14400 |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 552960b |
| RoHS Compliant | No |
| Series | CYCLONE® IV GX |
| Speed Grade | 7 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP4CGX15BF14C7 to view detailed technical specifications.
No datasheet is available for this part.
