Intel EP4CGX15BN11I7 technical specifications.
| Number of Terminals | 148 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N148 |
| Width | 11 |
| Length | 11 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP4CGX15BN11I7 to view detailed technical specifications.
No datasheet is available for this part.