The EP4CGX22CF19C8 is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 324-pin S-PBGA-B324. It operates within a temperature range of 0 to 85°C and requires a supply voltage of 1.16 to 1.24V. This FPGA features 150 inputs and 150 outputs, with a maximum clock frequency of 472.5 MHz. It measures 19mm in width and length, with a 1mm pitch and 19x19mm package size.
Intel EP4CGX22CF19C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 150 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 150 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP4CGX22CF19C8 to view detailed technical specifications.
No datasheet is available for this part.