
Field Programmable Gate Array (FPGA) featuring 29440 logic elements/cells and 1840 logic blocks (LABs). Offers 290 GPIO and I/Os, with 4 transceivers supporting a 3.125Gbps data rate. Operates at a maximum frequency of 200MHz, with a supply voltage range of 1.16V to 1.24V. This lead-free component is housed in a 484-pin FBGA package, suitable for applications within a 0°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 1080Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.16V |
| Number of GPIO | 290 |
| Number of I/Os | 290 |
| Number of Logic Blocks (LABs) | 1840 |
| Number of Logic Elements/Cells | 29440 |
| Number of Macrocells | 29440 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1105920b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone IV GX |
| Speed Grade | 7 |
| RoHS | Compliant |
