The EP4CGX50DF27C8 is a Field-Programmable Gate Array (FPGA) from Intel, featuring a 672-pin S-PBGA-B672 package. It operates within a temperature range of 0 to 85 degrees Celsius. The FPGA has 310 inputs and 310 outputs, with a maximum clock frequency of 472.5 MHz. It requires a supply voltage of 1.16 to 1.24 volts. The package dimensions are 27mm by 27mm with a 1mm pitch.
Intel EP4CGX50DF27C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 310 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 310 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP4CGX50DF27C8 to view detailed technical specifications.
No datasheet is available for this part.